
R1612-38.400-10-F-1010-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-R1612-38.400-10-F-1010-TR-NS1TR-ND - Tape & Reel (TR) 2151-R1612-38.400-10-F-1010-TR-NS1CT-ND - Cut Tape (CT) 2151-R1612-38.400-10-F-1010-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-38.400-10-F-1010-TR-NS1 |
Description | CRYSTAL 38.4000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±10ppm Crystal 10pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 38.4 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $4.71700 | $47.17 |
25 | $4.46160 | $111.54 |
50 | $4.27740 | $213.87 |
100 | $4.10040 | $410.04 |
250 | $3.87760 | $969.40 |
500 | $3.71692 | $1,858.46 |
1,000 | $3.56322 | $3,563.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.48889 | $7,466.67 |
6,000 | $2.38599 | $14,315.94 |
9,000 | $2.32780 | $20,950.20 |
15,000 | $2.25654 | $33,848.10 |
21,000 | $2.21083 | $46,427.43 |
30,000 | $2.16340 | $64,902.00 |
36,000 | $2.13956 | $77,024.16 |