
R1612-25.000-9-F-3030-TR | |
---|---|
DigiKey Part Number | 2151-R1612-25.000-9-F-3030-TR-ND - Tape & Reel (TR) 2151-R1612-25.000-9-F-3030-TRCT-ND - Cut Tape (CT) 2151-R1612-25.000-9-F-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1612-25.000-9-F-3030-TR |
Description | CRYSTAL 25.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 9pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.049" W (1.60mm x 1.25mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.39000 | $5.39 |
10 | $4.68100 | $46.81 |
25 | $4.42760 | $110.69 |
50 | $4.24460 | $212.23 |
100 | $4.06900 | $406.90 |
250 | $3.84792 | $961.98 |
500 | $3.68846 | $1,844.23 |
1,000 | $3.53595 | $3,535.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.46984 | $7,409.52 |
6,000 | $2.36773 | $14,206.38 |
9,000 | $2.30998 | $20,789.82 |
15,000 | $2.23928 | $33,589.20 |
21,000 | $2.19391 | $46,072.11 |
30,000 | $2.14684 | $64,405.20 |
36,000 | $2.12318 | $76,434.48 |