H130B-26.000-10-F-1010-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 64
Unit Price: $1.48000
Datasheet

Similar


Raltron Electronics
In Stock: 1,836
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Geyer Electronic America, Inc.
In Stock: 500
Unit Price: $9.52000
Datasheet
MFG_H130B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H130B-26.000-10-F-1010-TR

DigiKey Part Number
2151-H130B-26.000-10-F-1010-TR-ND - Tape & Reel (TR)
2151-H130B-26.000-10-F-1010-TRCT-ND - Cut Tape (CT)
2151-H130B-26.000-10-F-1010-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H130B-26.000-10-F-1010-TR
Description
CRYSTAL 26.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
26 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.71800$27.18
25$2.57480$64.37
50$2.46820$123.41
100$2.36560$236.56
250$2.23700$559.25
500$2.14438$1,072.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.05571$2,055.71
2,000$1.97068$3,941.36
3,000$1.92258$5,767.74
5,000$1.86363$9,318.15
7,000$1.82583$12,780.81
10,000$1.78660$17,866.00
12,000$1.76687$21,202.44
24,000$1.69387$40,652.88
25,000$1.68968$42,242.00
Manufacturers Standard Package