
RH100-26.000-12-F-1010-TR | |
---|---|
DigiKey Part Number | 2151-RH100-26.000-12-F-1010-TR-ND - Tape & Reel (TR) 2151-RH100-26.000-12-F-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-26.000-12-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-26.000-12-F-1010-TR |
Description | CRYSTAL 26.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.28100 | $12.81 |
25 | $1.21520 | $30.38 |
50 | $1.16440 | $58.22 |
100 | $1.11670 | $111.67 |
250 | $1.05592 | $263.98 |
500 | $1.01226 | $506.13 |
1,000 | $0.97046 | $970.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.90759 | $2,722.77 |
6,000 | $0.87002 | $5,220.12 |
9,000 | $0.84879 | $7,639.11 |
15,000 | $0.82277 | $12,341.55 |
21,000 | $0.80607 | $16,927.47 |
30,000 | $0.78875 | $23,662.50 |
36,000 | $0.78004 | $28,081.44 |
72,000 | $0.74779 | $53,840.88 |
75,000 | $0.74594 | $55,945.50 |