
H130B-12.000-12-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-12.000-12-3030-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-12.000-12-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-12.000-12-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-12.000-12-3030-EXT-TR |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 12pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $3.18200 | $31.82 |
| 25 | $3.00880 | $75.22 |
| 50 | $2.88320 | $144.16 |
| 100 | $2.76410 | $276.41 |
| 250 | $2.61364 | $653.41 |
| 500 | $2.50548 | $1,252.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.40178 | $2,401.78 |
| 2,000 | $2.30241 | $4,604.82 |
| 3,000 | $2.24623 | $6,738.69 |
| 5,000 | $2.17739 | $10,886.95 |
| 7,000 | $2.13321 | $14,932.47 |
| 10,000 | $2.08739 | $20,873.90 |
| 12,000 | $2.06435 | $24,772.20 |
| 24,000 | $1.97909 | $47,498.16 |
| 25,000 | $1.97419 | $49,354.75 |


