
H13-8.000-18-3030-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-H13-8.000-18-3030-EXT-TR-ND - Tape & Reel (TR) 2151-H13-8.000-18-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-H13-8.000-18-3030-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H13-8.000-18-3030-EXT-TR |
Description | CRYSTAL 8.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.63000 | $9.63 |
| 10 | $8.34600 | $83.46 |
| 25 | $7.89400 | $197.35 |
| 50 | $7.56780 | $378.39 |
| 100 | $7.25450 | $725.45 |
| 250 | $6.86064 | $1,715.16 |
| 500 | $6.57690 | $3,288.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.30489 | $6,304.89 |
| 2,000 | $6.04443 | $12,088.86 |
| 3,000 | $5.89715 | $17,691.45 |
| 5,000 | $5.71678 | $28,583.90 |
| 7,000 | $5.60106 | $39,207.42 |
| 10,000 | $5.48099 | $54,809.90 |
| 12,000 | $5.42064 | $65,047.68 |

