CP7050-50.000-2.5-25-X-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.28208
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $26.28208
Datasheet
MFG_CP7050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP7050-50.000-2.5-25-X-T-TR

DigiKey Part Number
2151-CP7050-50.000-2.5-25-X-T-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CP7050-50.000-2.5-25-X-T-TR
Description
XTAL OSC XO 50MHZ 2.5V LVPECL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
50 MHz
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$33.70610$3,370.61
200$32.31495$6,462.99
300$31.52827$9,458.48
500$30.56514$15,282.57
700$29.94744$20,963.21
1,000$29.30621$29,306.21
1,200$28.98395$34,780.74
2,400$27.79203$66,700.87
2,500$27.72343$69,308.57
Manufacturers Standard Package