
CP5032-250.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP5032-250.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP5032-250.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP5032-250.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP5032-250.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 250MHZ 2.5V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 250 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 80mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.83000 | $42.83 |
| 10 | $37.19500 | $371.95 |
| 25 | $35.17600 | $879.40 |
| 50 | $33.72400 | $1,686.20 |
| 100 | $32.33050 | $3,233.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $30.99535 | $6,199.07 |
| 400 | $29.71693 | $11,886.77 |
| 600 | $28.99408 | $17,396.45 |
| 1,000 | $28.10913 | $28,109.13 |
| 1,400 | $27.54146 | $38,558.04 |
| 2,000 | $26.95255 | $53,905.10 |
| 2,400 | $26.65658 | $63,975.79 |

