
CP3225-155.520-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CP3225-155.520-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP3225-155.520-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP3225-155.520-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP3225-155.520-3.3-25-X-T-TR |
Description | XTAL OSC XO 155.52MHZ 3.3V LVPEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 155.52 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.93000 | $41.93 |
| 10 | $36.42800 | $364.28 |
| 25 | $34.44840 | $861.21 |
| 50 | $33.02560 | $1,651.28 |
| 100 | $31.66070 | $3,166.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $30.35410 | $6,070.82 |
| 400 | $29.10178 | $11,640.71 |
| 600 | $28.39403 | $17,036.42 |
| 1,000 | $27.52719 | $27,527.19 |
| 1,400 | $26.97130 | $37,759.82 |
| 2,000 | $26.39459 | $52,789.18 |
| 2,400 | $26.10472 | $62,651.33 |

