
CP3225-155.520-2.5-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CP3225-155.520-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP3225-155.520-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP3225-155.520-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP3225-155.520-2.5-25-X-T-TR |
Description | XTAL OSC XO 155.52MHZ 2.5V LVPEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 155.52 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.99000 | $41.99 |
10 | $36.47500 | $364.75 |
25 | $34.49280 | $862.32 |
50 | $33.06820 | $1,653.41 |
100 | $31.70140 | $3,170.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $30.39315 | $6,078.63 |
400 | $29.13923 | $11,655.69 |
600 | $28.43057 | $17,058.34 |
1,000 | $27.56261 | $27,562.61 |
1,400 | $27.00601 | $37,808.41 |
2,000 | $26.42856 | $52,857.12 |
2,400 | $26.13832 | $62,731.97 |