
CP3225-125.000-3.3-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CP3225-125.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CP3225-125.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CP3225-125.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CP3225-125.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 125MHZ 3.3V LVPECL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.20000 | $42.20 |
10 | $36.66200 | $366.62 |
25 | $34.67000 | $866.75 |
50 | $33.23820 | $1,661.91 |
100 | $31.86440 | $3,186.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $30.54945 | $6,109.89 |
400 | $29.28905 | $11,715.62 |
600 | $28.57675 | $17,146.05 |
1,000 | $27.70432 | $27,704.32 |
1,400 | $27.14486 | $38,002.80 |
2,000 | $26.56443 | $53,128.86 |
2,400 | $26.27270 | $63,054.48 |