4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO46025-100.000-EXT-T-TR-NS1

DigiKey Part Number
2151-CO46025-100.000-EXT-T-TR-NS1TR-ND - Tape & Reel (TR)
2151-CO46025-100.000-EXT-T-TR-NS1CT-ND - Cut Tape (CT)
2151-CO46025-100.000-EXT-T-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CO46025-100.000-EXT-T-TR-NS1
Description
XTAL OSC XO 100.0000MHZ SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
100 MHz
Function
Enable/Disable
Output
CMOS, TTL
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.56000$16.56
10$14.40800$144.08
25$13.62800$340.70
50$13.06340$653.17
100$12.52410$1,252.41
250$11.84384$2,960.96
500$11.35418$5,677.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.88532$10,885.32
2,000$10.43607$20,872.14
3,000$10.18211$30,546.33
5,000$9.87116$49,355.80
7,000$9.67172$67,702.04
Manufacturers Standard Package