
CL7050-50.000-2.5-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CL7050-50.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL7050-50.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL7050-50.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL7050-50.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.60000 | $44.60 |
10 | $38.77800 | $387.78 |
25 | $36.67560 | $916.89 |
50 | $35.15940 | $1,757.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $33.70610 | $3,370.61 |
200 | $32.31495 | $6,462.99 |
300 | $31.52827 | $9,458.48 |
500 | $30.56514 | $15,282.57 |
700 | $29.94744 | $20,963.21 |
1,000 | $29.30621 | $29,306.21 |
1,200 | $28.98395 | $34,780.74 |
2,400 | $27.79203 | $66,700.87 |
2,500 | $27.72343 | $69,308.57 |