Direct
Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL7050-156.250-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL7050-156.250-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL7050-156.250-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL7050-156.250-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL7050-156.250-3.3-25-X-T-TR |
Description | XTAL OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 60mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 6-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.063" (1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510BBA156M250AAGR | Skyworks Solutions Inc. | 993 | 336-5223-1-ND | $53.11000 | Direct |
| 637L15625I3T | CTS-Frequency Controls | 0 | 637L15625I3T-ND | $27.67118 | Direct |
| 637V15625I3T | CTS-Frequency Controls | 0 | 637V15625I3T-ND | $27.67118 | Direct |
| 638L15625I3T | CTS-Frequency Controls | 0 | 638L15625I3T-ND | $30.48327 | Direct |
| 638V15625I3T | CTS-Frequency Controls | 0 | 638V15625I3T-ND | $30.48327 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.89000 | $44.89 |
| 10 | $39.02700 | $390.27 |
| 25 | $36.91120 | $922.78 |
| 50 | $35.38540 | $1,769.27 |
| 100 | $33.92270 | $3,392.27 |
| 250 | $32.08456 | $8,021.14 |
| 500 | $30.76156 | $15,380.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $26.08435 | $26,084.35 |
| 2,000 | $25.01071 | $50,021.42 |
| 3,000 | $24.40380 | $73,211.40 |








