Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AK7DAF1-156.2500T2 | |
|---|---|
DigiKey Part Number | 535-15192-2-ND - Tape & Reel (TR) 535-15192-1-ND - Cut Tape (CT) 535-15192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7DAF1-156.2500T2 |
Description | XTAL OSC XO 156.25MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AK7DAF1-156.2500T2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.34000 | $54.34 |
| 10 | $47.20800 | $472.08 |
| 25 | $44.64280 | $1,116.07 |
| 50 | $42.79780 | $2,139.89 |
| 100 | $41.03020 | $4,103.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $38.80744 | $9,701.86 |
| 500 | $37.20804 | $18,604.02 |
| 750 | $36.30407 | $27,228.05 |
| 1,250 | $35.19723 | $43,996.54 |
| 1,750 | $34.48717 | $60,352.55 |





