
CL5032-150.000-3.3-50-T-TR-NS1 | |
---|---|
DigiKey Part Number | 2151-CL5032-150.000-3.3-50-T-TR-NS1TR-ND - Tape & Reel (TR) 2151-CL5032-150.000-3.3-50-T-TR-NS1CT-ND - Cut Tape (CT) 2151-CL5032-150.000-3.3-50-T-TR-NS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL5032-150.000-3.3-50-T-TR-NS1 |
Description | XTAL OSC XO 150.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 150 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 60mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.43000 | $36.43 |
10 | $31.67900 | $316.79 |
25 | $29.95400 | $748.85 |
50 | $28.71560 | $1,435.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $27.52950 | $2,752.95 |
200 | $26.39280 | $5,278.56 |
300 | $25.74977 | $7,724.93 |
500 | $24.96284 | $12,481.42 |
700 | $24.45764 | $17,120.35 |
1,000 | $23.93394 | $23,933.94 |
1,200 | $23.67049 | $28,404.59 |
2,400 | $22.69641 | $54,471.38 |
2,500 | $22.64022 | $56,600.55 |