
CL3225-155.520-3.3-25-X-T-TR | |
---|---|
DigiKey Part Number | 2151-CL3225-155.520-3.3-25-X-T-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CL3225-155.520-3.3-25-X-T-TR |
Description | XTAL OSC XO 155.52MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 155.52 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 155.52 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $31.70140 | $3,170.14 |
200 | $30.39315 | $6,078.63 |
300 | $29.65320 | $8,895.96 |
500 | $28.74688 | $14,373.44 |
700 | $28.16554 | $19,715.88 |
1,000 | $27.56261 | $27,562.61 |
1,200 | $27.25962 | $32,711.54 |
2,400 | $26.13832 | $62,731.97 |
2,500 | $26.07365 | $65,184.12 |