Direct
Direct
Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CL3225-100.000-2.5-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-100.000-2.5-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-100.000-2.5-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-100.000-2.5-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-100.000-2.5-25-X-T-TR |
Description | XTAL OSC XO 100MHZ 2.5V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CL3225-100.000-2.5-25-X-T-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $31.66070 | $3,166.07 |
| 200 | $30.35410 | $6,070.82 |
| 300 | $29.61507 | $8,884.52 |
| 500 | $28.70992 | $14,354.96 |
| 700 | $28.12934 | $19,690.54 |
| 1,000 | $27.52719 | $27,527.19 |
| 1,200 | $27.22458 | $32,669.50 |
| 2,400 | $26.10472 | $62,651.33 |
| 2,500 | $26.04014 | $65,100.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.93000 | $41.93 |
| 10 | $36.42800 | $364.28 |
| 25 | $34.44840 | $861.21 |
| 50 | $33.02560 | $1,651.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.65000 | $35.65 |
| 10 | $30.97800 | $309.78 |
| 25 | $29.29880 | $732.47 |
| 50 | $28.08640 | $1,404.32 |





