AS-25.000-16-F-SMD-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Raltron Electronics
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


Raltron Electronics
In Stock: 0
Unit Price: $0.13000
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: $0.66000
Datasheet

Similar


Fox Electronics
In Stock: 3,925
Unit Price: $0.60000
Datasheet
MFG_A-SMD_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-25.000-16-F-SMD-TR

DigiKey Part Number
2151-AS-25.000-16-F-SMD-TR-ND - Tape & Reel (TR)
2151-AS-25.000-16-F-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-25.000-16-F-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-25.000-16-F-SMD-TR
Description
CRYSTAL 25.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$1.02600$10.26
25$0.96880$24.22
50$0.92940$46.47
100$0.89090$89.09
250$0.84276$210.69
500$0.80796$403.98
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.77454$774.54
2,000$0.74252$1,485.04
3,000$0.72437$2,173.11
5,000$0.70216$3,510.80
7,000$0.68791$4,815.37
10,000$0.67311$6,731.10
12,000$0.66567$7,988.04
24,000$0.63813$15,315.12
25,000$0.63654$15,913.50
Manufacturers Standard Package