
AS-12.000-18-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-12.000-18-SMD-TR-ND - Tape & Reel (TR) 2151-AS-12.000-18-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-12.000-18-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-12.000-18-SMD-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.181" (4.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.21000 | $12.10 |
25 | $1.14280 | $28.57 |
50 | $1.09660 | $54.83 |
100 | $1.05040 | $105.04 |
250 | $0.99344 | $248.36 |
500 | $0.95244 | $476.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.91309 | $913.09 |
2,000 | $0.87531 | $1,750.62 |
3,000 | $0.85393 | $2,561.79 |
5,000 | $0.82774 | $4,138.70 |
7,000 | $0.81093 | $5,676.51 |
10,000 | $0.79350 | $7,935.00 |
12,000 | $0.78473 | $9,416.76 |
24,000 | $0.75227 | $18,054.48 |
25,000 | $0.75040 | $18,760.00 |