
AS-12.000-18-3030-EXT-SMD-TR | |
---|---|
DigiKey Part Number | 2151-AS-12.000-18-3030-EXT-SMD-TR-ND - Tape & Reel (TR) 2151-AS-12.000-18-3030-EXT-SMD-TRCT-ND - Cut Tape (CT) 2151-AS-12.000-18-3030-EXT-SMD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS-12.000-18-3030-EXT-SMD-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.189" W (12.00mm x 4.80mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $1.02900 | $10.29 |
25 | $0.97120 | $24.28 |
50 | $0.93180 | $46.59 |
100 | $0.89320 | $89.32 |
250 | $0.84492 | $211.23 |
500 | $0.81002 | $405.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.77652 | $776.52 |
2,000 | $0.74442 | $1,488.84 |
3,000 | $0.72623 | $2,178.69 |
5,000 | $0.70395 | $3,519.75 |
7,000 | $0.68967 | $4,827.69 |
10,000 | $0.67483 | $6,748.30 |
12,000 | $0.66737 | $8,008.44 |
24,000 | $0.63976 | $15,354.24 |
25,000 | $0.63817 | $15,954.25 |