
AS-11.0592-18-EXT | |
---|---|
DigiKey Part Number | 2151-AS-11.0592-18-EXT-ND |
Manufacturer | |
Manufacturer Product Number | AS-11.0592-18-EXT |
Description | CRYSTAL 11.0592MHZ 18PF TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.197" W (11.35mm x 5.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.08400 | $10.84 |
25 | $1.02800 | $25.70 |
50 | $0.98360 | $49.18 |
100 | $0.94340 | $94.34 |
250 | $0.89268 | $223.17 |
500 | $0.85558 | $427.79 |
1,000 | $0.82028 | $820.28 |
3,000 | $0.76713 | $2,301.39 |