
5.00.999.529/0000 | |
---|---|
DigiKey Part Number | 1715-5.00.999.529/0000-ND |
Manufacturer | |
Manufacturer Product Number | 5.00.999.529/0000 |
Description | KEY CAP SET 0 - 9 |
Customer Reference | |
Detailed Description | Square Keyswitch Switch Cap Gray, Dark Slip On |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Keyswitch | |
Shape | Square | |
Color | Gray, Dark | |
Illumination | Non-Illuminated | |
For Use With/Related Products | RS76 Series | |
Mounting Type | Slip On | |
Size | - | |
Features | - | |
Base Product Number |