
3.13.001.21/00000 | |
|---|---|
DigiKey Part Number  | 1715-3.13.001.21/00000-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 3.13.001.21/00000  | 
Description  | SWITCH PUSH HALL EFF 16MA 5.25V  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Pushbutton Hall Effect Switch 16mA 5.25 V  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | RAFI  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Circuit  | Single  | |
Switch Function  | Off-Mom  | |
Supply Voltage  | 4.75 ~ 5.25VDC  | |
Supply Current  | 5mA - Max  | |
Voltage - Output (Max)  | 5.25 V  | |
Current - Output (Max)  | 16mA  | |
Actuator Type  | Plunger for Cap  | |
Actuator Color  | -  | |
Ingress Protection  | IP40  | |
Termination Style  | PC Pin  | |
Mounting Type  | Through Hole  | |
Operating Temperature  | 0°C ~ 70°C  | |
Body Color  | Black  | |
Travel Range  | 4.0mm  | |
Operating Force  | 102gf  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $147.82560 | $3,695.64 | 

