
1.74.508.061/2200 | |
|---|---|
DigiKey Part Number | 1715-1.74.508.061/2200-ND |
Manufacturer | |
Manufacturer Product Number | 1.74.508.061/2200 |
Description | PNL IND YELLOW DIFF 29.80MM |
Customer Reference | |
Detailed Description | Panel Indicator Yellow Diffused |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Lamp Color | Yellow | |
Lens Color | White | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.80mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |

