
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.8mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | RAFIX 22 | |
Material | - | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $65.80100 | $658.01 |