
1.69.507.117/1301 | |
|---|---|
DigiKey Part Number | 1715-1.69.507.117/1301-ND |
Manufacturer | |
Manufacturer Product Number | 1.69.507.117/1301 |
Description | NEON PNL IND WHITE CLR 12.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator White Clear 230V Quick Connect |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | White | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | 230V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.394" (10.00mm) | |
Lens Size | 12.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP40 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $56.13380 | $2,806.69 |

