1.69507.1051402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.69507.1051402
1.69507.1051402
1.69507.1051402

1.69.507.105/1402

DigiKey Part Number
1715-1.69.507.105/1402-ND
Manufacturer
Manufacturer Product Number
1.69.507.105/1402
Description
INCAN PNL IND YLW CLR QUICK CONN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Incandescent Panel Indicator Yellow Clear 28V Quick Connect - 0.110" (2.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Active
Type
Incandescent
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Clear
Ratings
-
Voltage
28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.42" (10.60mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP40
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$66.50000$66.50
10$60.23800$602.38
30$57.45533$1,723.66
50$56.20600$2,810.30
100$54.55180$5,455.18
250$52.43944$13,109.86
500$50.89548$25,447.74
1,000$49.39631$49,396.31
Manufacturers Standard Package