
1.65111.0760000 | |
|---|---|
DigiKey Part Number | 1.65111.0760000-ND |
Manufacturer | |
Manufacturer Product Number | 1.65111.0760000 |
Description | INCAN LED PNL IND BLUE 16.50MM |
Customer Reference | |
Detailed Description | Incandescent, LED Panel Indicator Blue 35V Solder Lug |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent, LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | 35V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.64" (16.26mm) | |
Lens Size | 16.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |

