1.30255.4010100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30255.4010100

DigiKey Part Number
CKN10541-ND
Manufacturer
Manufacturer Product Number
1.30255.4010100
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Obsolete
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.