cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30249.0210000

DigiKey Part Number
1.30249.0210000-ND
Manufacturer
Manufacturer Product Number
1.30249.0210000
Description
BUZZER 24V 22.3MM PNL MNT
Customer Reference
Detailed Description
Buzzers 24 V 25mA 2.75kHz 70dB @ 24V, 100cm Panel Mount Solder Pads
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Obsolete
Driver Circuitry
-
Input Type
DC
Voltage - Rated
24 V
Voltage Range
-
Frequency
2.75kHz
Technology
-
Operating Mode
Pulse
Duration
-
Sound Pressure Level (SPL)
70dB @ 24V, 100cm
Current - Supply
25mA
Port Location
Side
Operating Temperature
-
Approval Agency
-
Ratings
-
Ingress Protection
IP65
Mounting Type
Panel Mount
Termination
Solder Pads
Size / Dimension
0.878" Dia (22.30mm)
Height - Seated (Max)
0.949" (24.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.