
1.30.292.102/2200 | |
|---|---|
DigiKey Part Number | 1715-1.30.292.102/2200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.292.102/2200 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 30 FS | |
Panel Cutout Dimensions | 30.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $374.48000 | $374.48 |
| 5 | $321.44400 | $1,607.22 |
| 10 | $300.91000 | $3,009.10 |
| 30 | $270.86767 | $8,126.03 |
| 50 | $257.86580 | $12,893.29 |
| 100 | $241.13430 | $24,113.43 |
| 250 | $226.39836 | $56,599.59 |

