
1.30.290.931/0000 | |
---|---|
DigiKey Part Number | 1715-1.30.290.931/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.290.931/0000 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 30 FS | |
Panel Cutout Dimensions | 30.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $324.96000 | $324.96 |
10 | $280.37600 | $2,803.76 |
30 | $261.22567 | $7,836.77 |
50 | $252.75380 | $12,637.69 |
100 | $241.67990 | $24,167.99 |
250 | $227.74944 | $56,937.36 |