
1.30.290.031/2500 | |
|---|---|
DigiKey Part Number | 1715-1.30.290.031/2500-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.290.031/2500 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - Green | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 30 FS | |
Panel Cutout Dimensions | 30.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $369.73000 | $369.73 |
| 10 | $318.95000 | $3,189.50 |
| 30 | $297.15833 | $8,914.75 |
| 50 | $287.51780 | $14,375.89 |
| 100 | $274.91460 | $27,491.46 |
| 250 | $259.06024 | $64,765.06 |

