
1.30.290.021/2400 | |
|---|---|
DigiKey Part Number | 1715-1.30.290.021/2400-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.290.021/2400 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Yellow | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 30 FS | |
Panel Cutout Dimensions | 30.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.59000 | $240.59 |
| 10 | $207.60900 | $2,076.09 |
| 30 | $193.44333 | $5,803.30 |
| 50 | $187.17720 | $9,358.86 |
| 100 | $178.98530 | $17,898.53 |
| 250 | $168.67960 | $42,169.90 |
| 500 | $161.26172 | $80,630.86 |

