
1.30.270.951/2205 | |
---|---|
DigiKey Part Number | 1715-1.30.270.951/2205-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.270.951/2205 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $112.57000 | $112.57 |
10 | $97.12800 | $971.28 |
30 | $90.51800 | $2,715.54 |
50 | $87.59340 | $4,379.67 |
100 | $83.76940 | $8,376.94 |
250 | $78.95896 | $19,739.74 |
500 | $75.49736 | $37,748.68 |
1,000 | $72.18027 | $72,180.27 |