cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.255.201/0400

DigiKey Part Number
1715-1.30.255.201/0400-ND
Manufacturer
Manufacturer Product Number
1.30.255.201/0400
Description
CONFIG SWITCH BODY
Customer Reference
Detailed Description
Configurable Switch Body
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Obsolete
Requires
-
Type
-
Illumination
-
Actuator Type
-
(Select First, Then Apply Filters) Compatible Series
-
Panel Cutout Dimensions
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.