
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated - White | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |