
1.30.050.221/0301 | |
---|---|
DigiKey Part Number | 1715-1.30.050.221/0301-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.050.221/0301 |
Description | CONFIG SWITCH BODY PB |
Customer Reference | |
Detailed Description | Configurable Switch Body |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Requires | - | |
Type | - | |
Illumination | - | |
Actuator Type | - | |
(Select First, Then Apply Filters) Compatible Series | - | |
Panel Cutout Dimensions | - | |
Base Product Number |