
1.22.242.242/0000 | |
|---|---|
DigiKey Part Number | 1715-1.22.242.242/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.22.242.242/0000 |
Description | SWITCH PUSHBUTTON 1NOX2 100MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO x 2 Standard Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Actuator Type | Round, Button, Dual | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Connector | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Control Box Enclosure | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 70°C | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,153.78000 | $1,153.78 |
| 5 | $1,006.31800 | $5,031.59 |
| 10 | $948.67000 | $9,486.70 |
| 25 | $877.35520 | $21,933.88 |
| 50 | $826.87700 | $41,343.85 |
| 100 | $779.18730 | $77,918.73 |


