1.15106.3010410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.15.106.301/0410

DigiKey Part Number
1715-1.15.106.301/0410-ND
Manufacturer
Manufacturer Product Number
1.15.106.301/0410
Description
SWITCH PUSH DPST 0.5A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Standard
Circuit
Switch Function
On-Mom, Off-Mom
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
24 V
Voltage Rating - DC
24 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Yellow
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP40
Features
-
Panel Cutout Dimensions
Circular - 9.10mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$143.36000$143.36
10$123.71500$1,237.15
30$115.28800$3,458.64
50$111.55960$5,577.98
100$106.68550$10,668.55
250$100.55520$25,138.80
500$96.14228$48,071.14
Manufacturers Standard Package