cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.10118.7130000

DigiKey Part Number
1.10118.7130000-ND
Manufacturer
Manufacturer Product Number
1.10118.7130000
Description
SWITCH KEYLK 3POS SPDT 100MA 35V
Customer Reference
Detailed Description
Keylock Switch 3 Position SPDT 100mA (AC/DC) 35 VAC 35 VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Number of Positions
3
Switch Function
Off-On-On
Contact Timing
Not Specified
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
35 V
Voltage Rating - DC
35 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
-
Contact Finish
Gold Alloy
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 16.20mm Dia
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
39.50mm
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.