1.10.011.301/0201 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


RAFI
In Stock: 0
Unit Price: $120.06900
1.10.011.301/0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.10.011.301/0201
Introduction to the RAMO T and RAMO I series
RAFI’s RAMO 22/30 Series

1.10.011.301/0201

DigiKey Part Number
1715-1688-ND
Manufacturer
Manufacturer Product Number
1.10.011.301/0201
Description
SWITCH PUSH SPST-NO 100MA 35V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
35 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
LED, White
Illumination Voltage (Nominal)
24 VDC
Termination Style
Connector
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 22.30mm Dia
Operating Temperature
-25°C ~ 70°C
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes