
1.02157.0011510 | |
---|---|
DigiKey Part Number | 1.02157.0011510-ND |
Manufacturer | |
Manufacturer Product Number | 1.02157.0011510 |
Description | INCAN PNL IND GREEN CLEAR |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Green Clear 42V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Clear | |
Ratings | - | |
Voltage | 42V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.36" (9.10mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP40 | |
Features | - | |
Base Product Number |