656 Series, Green, Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6561208304F

DigiKey Part Number
350-4172-ND
Manufacturer
Manufacturer Product Number
6561208304F
Description
LED PNL IND GREEN CLEAR QUK CON
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 37.5V 8.5mA Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
DC
Voltage
37.5V
Current
8.5mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
400mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect
Ingress Protection
IP66/IP67, NEMA 4X
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$172.54000$172.54
10$137.07100$1,370.71
100$116.52070$11,652.07
500$107.60936$53,804.68
Manufacturers Standard Package