




OS203013MT8QN1 | |
---|---|
DigiKey Part Number | CKN9550-ND |
Manufacturer | |
Manufacturer Product Number | OS203013MT8QN1 |
Description | SWITCH SLIDE DP3T 300MA 30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | OS203013MT8QN1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 3.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $7.21700 | $72.17 |
25 | $6.71000 | $167.75 |
200 | $5.64505 | $1,129.01 |
400 | $5.33160 | $2,132.64 |
600 | $5.15993 | $3,095.96 |
1,000 | $4.95632 | $4,956.32 |
2,600 | $4.61442 | $11,997.49 |
5,000 | $4.40918 | $22,045.90 |