
M3564-SS-20 | |
---|---|
DigiKey Part Number | 1772-3366-ND |
Manufacturer | |
Manufacturer Product Number | M3564-SS-20 |
Description | THUMB NUT 13.00MM STEEL M5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Thumb Nut 0.512" (13.00mm) Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M5x0.8 | |
Thickness | 0.354" (9.00mm) | |
Width | 0.512" (13.00mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.14000 | $29.14 |
5 | $24.79400 | $123.97 |
10 | $23.27200 | $232.72 |
25 | $21.50520 | $537.63 |
50 | $20.33300 | $1,016.65 |
100 | $19.28350 | $1,928.35 |
250 | $18.06300 | $4,515.75 |
500 | $17.25130 | $8,625.65 |
1,000 | $16.52393 | $16,523.93 |