M2265-6010-S-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2272-6010-S-12

DigiKey Part Number
1772-2663-ND
Manufacturer
Manufacturer Product Number
M2272-6010-S-12
Description
HEX STANDOFF M6X1 STEEL 17MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M6x1 Steel 0.669" (17.00mm) Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.512" (13.00mm) Hex
Between Board Height
0.669" (17.00mm)
Length - Overall
1.169" (29.70mm)
Features
-
Material
Plating
Chromate, Zinc
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$137.89000$137.89
5$119.71000$598.55
10$113.25600$1,132.56
25$105.75160$2,643.79
50$100.75960$5,037.98
100$96.28970$9,628.97
250$91.08380$22,770.95
500$87.61482$43,807.41
Manufacturers Standard Package