
M3563-SS | |
|---|---|
DigiKey Part Number | 1772-1982-ND |
Manufacturer | |
Manufacturer Product Number | M3563-SS |
Description | THUMB NUT 10.01MM STEEL M4 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Thumb Nut 0.394" (10.01mm) Stainless Steel |
Datasheet | Datasheet |
EDA/CAD Models | M3563-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb | |
Thread Size | M4x0.7 | |
Thickness | 0.276" (7.00mm) | |
Width | 0.394" (10.01mm) | |
Material | Stainless Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.03000 | $14.03 |
| 5 | $11.86200 | $59.31 |
| 10 | $11.09600 | $110.96 |
| 25 | $10.20120 | $255.03 |
| 50 | $9.60900 | $480.45 |
| 100 | $9.07880 | $907.88 |
| 250 | $8.46396 | $2,115.99 |
| 500 | $8.05506 | $4,027.53 |
| 1,000 | $7.68906 | $7,689.06 |

