



M2115-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1446-ND |
Manufacturer | |
Manufacturer Product Number | M2115-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2115-3005-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.975" (24.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 5 | $4.30800 | $21.54 |
| 10 | $4.00600 | $40.06 |
| 25 | $3.65520 | $91.38 |
| 50 | $3.42340 | $171.17 |
| 100 | $3.21690 | $321.69 |
| 250 | $2.97884 | $744.71 |
| 500 | $2.82056 | $1,410.28 |
| 1,000 | $2.67893 | $2,678.93 |

